-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(53681-2) TERMINAL,AMPOWER 2/0 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045368-102LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread low profile. | |
10045368-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread low profile. | |
10045368-101LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread low profile. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5678
|
Newark | Terminal, ampower 2/0 1/2 Rohs Compliant: Yes |Amp Te Connectivity 53681-2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $13.3700 | Buy Now |
DISTI #
76AC8756
|
Newark | Terminal, ampower 2/0 1/2 |Amp Te Connectivity 53681-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7300 / $20.6100 | Buy Now |
DISTI #
53681-2-ND
|
DigiKey | CONN TERM RECT 2/0 AWG #1/2 Min Qty: 200 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8263 | Buy Now |
DISTI #
53681-2
|
Avnet Americas | Power Terminal (2/0)AWG 113.54mm 24.64mm Tin - Bulk (Alt: 53681-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7449 | Buy Now |
DISTI #
571-53681-2
|
Mouser Electronics | Terminals 2/0 1/2 RoHS: Compliant | 2 |
|
$14.1700 / $23.9600 | Buy Now |
DISTI #
72020774
|
RS | Terminal, Ampower 2/0 1/2 | TE Connectivity 53681-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7100 / $16.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks Container: Box | 0Box |
|
$11.0000 | Buy Now |
DISTI #
AMP53681-2
|
Heilind Electronics | TERMINAL,AMPOWER 2/0 1/2 | Americas - 0 in Stock |
|
$12.1642 / $13.9553 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 2/0 1/2 RoHS: Compliant |
161 In Stock |
|
$14.3500 / $20.6700 | Buy Now |
DISTI #
AMP53681-2
|
Interstate Connecting Components | TERMINAL,AMPOWER 2/0 1/2 | 0 |
|
$12.1642 / $13.9553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53681-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53681-2
TE Connectivity
(53681-2) TERMINAL,AMPOWER 2/0 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 |