Part Details for 5368165 (ALTERNATE: 5368165) by RS Pro
Overview of 5368165 (ALTERNATE: 5368165) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5368165 (ALTERNATE: 5368165)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645747
|
RS | SC to SC Fiber Optic Cable Assembly, Single Mode OS1, 32.8ft (10m) | RS PRO 5368165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$9.4600 / $11.4000 | Buy Now |