-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI JACKSCREW KIT Accessory Type:Jackscrew;Screw Length:.79 in;Screw Length:20.07 mm;Operating Temperature Range:-65 ~ 125 °C;Operating Temperature Range:-85 ~ 257 °F Jackscrew .79" | D-Sub Locking & Mounting | Part# 536950-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9760
|
Newark | Hdi Jackscrew Kit |Amp Te Connectivity 536950-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 | Buy Now |
DISTI #
38AH4336
|
Newark | 536950-1 Rohs Compliant: Yes |Amp Te Connectivity 536950-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
DISTI #
536950-1
|
Avnet Americas | Connector Accessories Jack Screw Stainless Steel - Bulk (Alt: 536950-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 10 |
|
RFQ | |
DISTI #
536950-1
|
Avnet Abacus | Connector Accessories Jack Screw Stainless Steel (Alt: 536950-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Abacus - 0 |
|
Buy Now | |
DISTI #
536950-1
|
Avnet Abacus | Connector Accessories Jack Screw Stainless Steel (Alt: 536950-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
536950-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536950-1
TE Connectivity
HDI JACKSCREW KIT Accessory Type:Jackscrew;Screw Length:.79 in;Screw Length:20.07 mm;Operating Temperature Range:-65 ~ 125 °C;Operating Temperature Range:-85 ~ 257 °F Jackscrew .79" | D-Sub Locking & Mounting | Part# 536950-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |