Part Details for 537-45AB-ME by Wakefield-Vette
Overview of 537-45AB-ME by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 537-45AB-ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
537-45AB-ME-ND
|
DigiKey | HEATSINK DC/DC QUARTER BRICK Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $10.4000 | Buy Now |
DISTI #
537-45AB-ME
|
TME | Heatsink: extruded, grilled, TO218,TO220, black, L: 57.9mm, 2.3°C/W Min Qty: 1 | 0 |
|
$4.4300 / $6.1100 | RFQ |