Part Details for 5370/30C SL002 by Alpha Wire
Overview of 5370/30C SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5370/30C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2825
|
Newark | Shielded Multiconductor Cable, 30 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:30Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5370/30C SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$22,976.8500 | Buy Now |
DISTI #
216-5370/30CSL002-ND
|
DigiKey | CABLE 30COND 16AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$49.6696 | Buy Now |
DISTI #
602-5370/30C-500
|
Mouser Electronics | Multi-Conductor Cables 16AWG 30C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$24,832.0500 | Order Now |