There are no models available for this part yet.
Overview of 53710 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10016537-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Vertical Receptacle. |
Price & Stock for 53710 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK2364
|
Newark | Adjustable Holesaw W/ Auto-Set Arm, Blade Diameter:7", Blade Material:-, Cutting Depth Max:0.625", Product Range:- |Klein Tools 53710 (Alternate Part Number: 05411313537100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9800 | Buy Now | |
DISTI #
1742-53710-ND
|
DigiKey | ADJUSTABLE HOLE SAW W/AUTO SET A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$42.9816 / $50.0500 | Buy Now | |
DISTI #
247-53710
|
Mouser Electronics | Other Tools Adjustable Hole Saw with Auto-Set Arms RoHS: Compliant | 0 |
|
$39.9800 / $48.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9800 / $54.3900 | Buy Now |