Part Details for 5372T3-5VLC by CML Innovative Technologies
Overview of 5372T3-5VLC by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 5372T3-5VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, AMBER, DIFFUSED, T-3/4, 2MM | 6 |
|
$1.5318 / $1.6650 | Buy Now |
Part Details for 5372T3-5VLC
5372T3-5VLC CAD Models
5372T3-5VLC Part Data Attributes
|
5372T3-5VLC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5372T3-5VLC
CML Innovative Technologies
Single Color LED, Amber, Diffused, T-3/4, 2mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.005 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 90 deg |
Alternate Parts for 5372T3-5VLC
This table gives cross-reference parts and alternative options found for 5372T3-5VLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5372T3-5VLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5372T3-5VLC | Single Color LED, Amber, Diffused, T-3/4, 2mm, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | 5372T3-5VLC vs 5372T3-5VLC |
555-3403 | Single Color LED, Diffused, | CML Innovative Technologies | 5372T3-5VLC vs 555-3403 |
555-3403F | Single Color LED, Yellow, Diffused, T-3/4, 2mm, | Dialight | 5372T3-5VLC vs 555-3403F |