Part Details for 53780-0470 by Molex
Results Overview of 53780-0470 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53780-0470 Information
53780-0470 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77317-804-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 70 Positions ,2.54mm (0.100in) Pitch, | |
| 68020-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. | |
| 48047-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 53780-0470
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56R1897
|
Newark | Connector, Header, 4Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Panelmate 53780 Series Rohs Compliant: Yes |Molex 53780-0470 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
0537800470
|
Avnet Americas | Conn Shrouded Header 4 POS 1.25mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 0537800470) COO: Japan RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
70374695
|
RS | 4W R/A SMT HEADER,1.25MM Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.3400 | RFQ |
|
|
Bristol Electronics | Min Qty: 2 | 15916 |
|
$0.8950 / $2.7120 | Buy Now |
|
|
Chip Stock | 1.25mmPitchPanelMateHeader,SurfaceMount,Right-Angle,1.90mmHeight,4Circuits | 1125 |
|
RFQ | |
|
DISTI #
53780-0470
|
Maritex | Signal and Industrial Connectors, MOLEX, 53780-0470, Right Angle, US, 1, SMD/SMT Min Qty: 1 Package Multiple: 1 | 6000 |
|
$1.0250 / $1.8470 | Buy Now |
US Tariff Estimator: 53780-0470 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 53780-0470
53780-0470 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
53780-0470 Part Data Attributes
|
|
53780-0470
Molex
Buy Now
Datasheet
|
Compare Parts:
53780-0470
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Molex | |
| Board Mounting Option | FITTING NAIL | |
| Body Breadth | 0.072 inch | |
| Body Depth | 0.256 inch | |
| Body Length | 0.4 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 250VAC V | |
| Durability | 50 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 2.085 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | NATURAL | |
| Insulator Material | POLYPHENYLENE SULFIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.049 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 8u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL, CSA | |
| Terminal Pitch | 1.25 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1946 N |
Alternate Parts for 53780-0470
This table gives cross-reference parts and alternative options found for 53780-0470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53780-0470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF13A-4P-1.25H(75) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | 53780-0470 vs DF13A-4P-1.25H(75) |
| 10114831-10104LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | 53780-0470 vs 10114831-10104LF |
| M52-078050E0445 | Harwin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 53780-0470 vs M52-078050E0445 |
| 10114831-10104LF | Amphenol Communications Solutions | Check for Price | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, TIN PLATING | 53780-0470 vs 10114831-10104LF |
| 2550P04VU00 | Leoco USA Corp | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 53780-0470 vs 2550P04VU00 |
| 87438-0433 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | 53780-0470 vs 87438-0433 |
| 2304-6211-TG | 3M Interconnect | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 53780-0470 vs 2304-6211-TG |
| 87438-0432 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | 53780-0470 vs 87438-0432 |
| DF14A-4P-1.25H(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 53780-0470 vs DF14A-4P-1.25H(20) |
| HD8204E | Foxconn | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Ivory Insulator, Receptacle, ROHS COMPLIANT | 53780-0470 vs HD8204E |
53780-0470 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 53780-0470 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 53780-0470 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 53780-0470 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 53780-0470 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.