Part Details for 5382-5PG-524 by Switchcraft Conxall
Overview of 5382-5PG-524 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1538-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1538-222ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1538-222MLC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 5382-5PG-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-5382-5PG-524-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
5382-5PG-524-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8473 | Buy Now |
DISTI #
502-5382-5PG-524
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL #16 SOLDER RoHS: Compliant | 0 |
|
$11.0000 / $11.5800 | Order Now |
DISTI #
70934129
|
RS | MULTI-CON CABLE-CABLE #16 SOLDER | Conxall 5382-5PG-524 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8800 / $14.4000 | Buy Now |
DISTI #
000000000001505555
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL #16 SOLDER Min Qty: 1 | 0 |
|
$9.1300 / $12.8400 | Buy Now |
Part Details for 5382-5PG-524
5382-5PG-524 CAD Models
5382-5PG-524 Part Data Attributes
|
5382-5PG-524
Switchcraft Conxall
Buy Now
|
Compare Parts:
5382-5PG-524
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |