-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS SP SPD 22-16COM22-18MIL8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8522
|
Newark | Spade Terminal, 22Awg - 16Awg, #8, Product Range:Solistrand Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 53831-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2280 | Buy Now |
DISTI #
15H9777
|
Newark | Solis Sp Spd 22-16Com22-18Mil8 Rohs Compliant: Yes |Amp Te Connectivity 53831-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 | Buy Now |
DISTI #
A100898CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18384 In Stock |
|
$0.2420 / $0.3500 | Buy Now |
DISTI #
53831-2
|
Avnet Americas | Spring Spade Terminal 16-22AWG 16.18mm 6.2mm Tin Tape - Tape and Reel (Alt: 53831-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.2565 | Buy Now |
DISTI #
68AH8522
|
Avnet Americas | Spring Spade Terminal 16-22AWG 16.18mm 6.2mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 68AH8522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.4370 / $0.6450 | Buy Now |
DISTI #
571-538312
|
Mouser Electronics | Terminals SHORT SPADE 22-16 8 RoHS: Compliant | 8835 |
|
$0.2540 / $0.6200 | Buy Now |
DISTI #
V36:1790_11713320
|
Arrow Electronics | Spring Spade Terminal 22AWG Phosphor Bronze 16.18mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Date Code: 2131 | Americas - 40000 |
|
$0.1946 / $0.2362 | Buy Now |
DISTI #
V72:2272_11713320
|
Arrow Electronics | Spring Spade Terminal 22AWG Phosphor Bronze 16.18mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2129 Container: Cut Strips | Americas - 10900 |
|
$0.2006 / $0.2254 | Buy Now |
DISTI #
72016588
|
RS | Solis Sp Spd 22-16Com22-18Mil8 | TE Connectivity 53831-2 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53831-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53831-2
TE Connectivity
SOLIS SP SPD 22-16COM22-18MIL8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |