Part Details for 5383C SL001 by Alpha Wire
Overview of 5383C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE5383C4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5383C1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5383C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Price & Stock for 5383C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2777
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5383C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,983.8700 | Buy Now |
DISTI #
3937-5383CSL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,048.1600 | Buy Now |
DISTI #
5383CSL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$2,687.6200 / $2,865.7500 | Buy Now |
DISTI #
602-5383C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,768.1200 | Order Now |
DISTI #
70479412
|
RS | Multiconductor, 3C, 18AWG, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5383C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,133.3800 / $3,298.2700 | RFQ |
DISTI #
5383C-SL001
|
TME | Wire, Xtra Guard® 1, 3x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$2,768.5600 / $3,559.5800 | RFQ |