Part Details for 5383C SL005 by Alpha Wire
Overview of 5383C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE5383C4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5383C1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5383C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Price & Stock for 5383C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2775
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5383C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$671.7800 | Buy Now |
DISTI #
3937-5383CSL005-ND
|
DigiKey | CABLE 3CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,196.8900 | Buy Now |
DISTI #
5383CSL005-100-ND
|
DigiKey | CABLE 3CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$531.8567 / $554.9000 | Buy Now |
DISTI #
602-5383C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 300V Foil PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$531.9100 / $567.1100 | Order Now |
DISTI #
70138397
|
RS | Multiconductor, 3C, 18AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5383C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$581.9300 | RFQ |
DISTI #
5383C-SL005
|
TME | Wire, Xtra Guard® 1, 3x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$509.7200 / $655.3600 | RFQ |
Part Details for 5383C SL005
5383C SL005 CAD Models
5383C SL005 Part Data Attributes
|
5383C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5383C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |