There are no models available for this part yet.
Overview of 5384C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE5384C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5384C4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5384C1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Price & Stock for 5384C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K9844
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5384C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,175.9200 | Buy Now | |
DISTI #
3937-5384CSL002-ND
|
DigiKey | CABLE 4CON 18AWG SLATE SHLD 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,437.4500 | Buy Now | |
DISTI #
5384CSL002-500-ND
|
DigiKey | CABLE 4CON 18AWG SLATE SHLD 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$2,860.6000 | Buy Now | |
DISTI #
602-5384C-500
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 4 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,863.0100 | Order Now | |
DISTI #
70138401
|
RS | Multiconductor, 4C, 18AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5384C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,129.8900 | RFQ |
CAD Models for 5384C SL002 by Alpha Wire
Part Data Attributes for 5384C SL002 by Alpha Wire
5384C SL002
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5384C SL002Alpha WireVS
-