Part Details for 5386C-SL002 by Alpha Wire
Overview of 5386C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE5386C4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5386C1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5386C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Price & Stock for 5386C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 6 Conductors 18AWG 7.9mm 300V - Gray - 152.4m (500ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$2,842.1300 / $3,049.5300 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 6 Conductors 18AWG 7.9mm 300V - Gray - 152.4m (500ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$2,842.1300 / $3,049.5300 | Buy Now |