There are no models available for this part yet.
Overview of 5386C-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE5386C4 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5386C1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. | |
RJSBE5386C2 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield. |
Price & Stock for 5386C-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable 6 Conductors 18AWG 7.9mm 300V - Gray -Bulk - 30.48m (100ft)/Spool RoHS: Compliant | 23 Factory Stock |
|
$865.4600 / $912.4300 | Buy Now | ||
DISTI #
5386C-SL005
|
TME | Wire, Xtra Guard® 1, 6x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$810.1800 / $1,041.6500 | RFQ | |
Master Electronics | Multi-Conductor Cable 6 Conductors 18AWG 7.9mm 300V - Gray -Bulk - 30.48m (100ft)/Spool RoHS: Compliant | 23 Factory Stock |
|
$865.4600 / $912.4300 | Buy Now |