-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPD FLG 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6030
|
Newark | Terminal, pg Spd Flg 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 53874-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 | Buy Now |
DISTI #
50Y8924
|
Newark | Terminals Spade Tongue Flg 16-14 Size 8 |Amp Te Connectivity 53874-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.5940 | Buy Now |
DISTI #
A09024-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9585 In Stock |
|
$0.4215 / $0.5700 | Buy Now |
DISTI #
53874-1
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 19.02mm 7.47mm Tin Loose Piece - Bulk (Alt: 53874-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4014 | Buy Now |
DISTI #
571-53874-1
|
Mouser Electronics | Terminals SPADE TONGUE FLG 16-14 SIZE 8 RoHS: Compliant | 109 |
|
$0.4210 / $0.5700 | Buy Now |
|
Future Electronics | PLASTI-GRIP Straight Style Closed Barrel Flanged Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
AMP53874-1
|
Heilind Electronics | TERMINAL,PG SPD FLG 16-14 8 | Americas - 1219 in Stock |
|
$0.4818 / $0.5999 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPD FLG 16-14 8 RoHS: Compliant |
7131 In Stock |
|
$0.3873 / $0.5644 | Buy Now |
|
Quest Components | 130 |
|
$0.4017 / $0.6695 | Buy Now | |
|
Quest Components | 22 |
|
$0.4464 / $0.5580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53874-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53874-1
TE Connectivity
TERMINAL,PG SPD FLG 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |