Part Details for 53874 by Qoltec
Overview of 53874 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-53874
|
TME | Converter: DC/AC, 24VDC, Features: pure sinusoid, 4kW, 120A, MPPT Min Qty: 1 | 1 |
|
$469.8700 / $506.0100 | Buy Now |