Part Details for 538AFS 0001000 by Belden Inc
Overview of 538AFS 0001000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SiT1569AC-J3-18E-0001.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 538AFS 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K3488
|
Newark | Shielded Composite Cable, 10 Conductor/3Pair, 18/16Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:16Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.82Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 538AFS 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,127.3900 / $2,292.0100 | Buy Now |
DISTI #
BEL7431-1000-ND
|
DigiKey | MULTI-PAIR 16COND 16/18AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9057 | Buy Now |
DISTI #
566-538AFS0001000
|
Mouser Electronics | Multi-Conductor Cables 3P18+2C18+4C18+4C16 IFS CMR BP RoHS: Compliant | 0 |
|
$2,094.5200 | Order Now |
DISTI #
72356021
|
RS | Access Control, 16c (#18-3pr, #16-4c, #18-6c), Shielded, CMR | Belden 538AFS 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,066.5000 | RFQ |