Part Details for 539-805R by Mitutoyo Corporation
Overview of 539-805R by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 539-805R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK6769
|
Newark | At715-300 |Mitutoyo 539-805R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.0000 | Buy Now |
DISTI #
10140022
|
Techni-Tool, Inc. | Mitutoyo 539-805R Linear Scale, Slim Spar Type, 12"/300mm Range, 3.4m Cable L, IP67, AT715-300 | 0 |
|
$342.0000 | Buy Now |