There are no models available for this part yet.
Overview of 5390/15C-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5390BSTZ-5 | Analog Devices | 16-Chn 5V Single Supply 14-Bit | |
AD5390BCPZ-5 | Analog Devices | 16-Chn 5V Single Supply 14-Bit | |
ADL5390-EVALZ | Analog Devices | 12aluation board for ADL5390 |
Price & Stock for 5390/15C-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable 15 Conductors 18AWG 11.5mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m (100ft)/Spool RoHS: Compliant | 28 Factory Stock |
|
$1,807.7500 / $1,906.8000 | Buy Now | ||
DISTI #
5390/15C-SL005
|
TME | Wire, Xtra Guard® 1, 15x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$1,633.2800 / $2,099.9300 | RFQ | |
Master Electronics | Multi-Conductor Cable 15 Conductors 18AWG 11.5mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m (100ft)/Spool RoHS: Compliant | 28 Factory Stock |
|
$1,807.7500 / $1,906.8000 | Buy Now |