Part Details for 5390/25C SL005 by Alpha Wire
Overview of 5390/25C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5390/25C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2790
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5390/25C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,152.7200 | Buy Now |
DISTI #
5390/25CSL005-100-ND
|
DigiKey | CABLE 25COND 18AWG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$2,839.7100 | Buy Now |
DISTI #
602-5390/25C-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 25C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,839.6800 | Order Now |
DISTI #
70137609
|
RS | Multiconductor, 25C, 18AWG, Foil, Gray, PVC, 100, Xtra-Guard 1 Series | Alpha Wire 5390/25C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,839.7100 | RFQ |