-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0999
|
Newark | Terminal, Ring Tongue, #8, Crimp, Blue, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 53941-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4920 | Buy Now |
DISTI #
76T5046
|
Newark | Terminal,pidg R 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 53941-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.3800 | Buy Now |
DISTI #
A27257CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7031 In Stock |
|
$0.2931 / $0.6000 | Buy Now |
DISTI #
53941-2
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Tape Mounted - Tape and Reel (Alt: 53941-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.2955 / $0.3236 | Buy Now |
DISTI #
571-539412
|
Mouser Electronics | Terminals TERMINAL R 16-14 8 RoHS: Compliant | 68154 |
|
$0.2750 / $0.6000 | Buy Now |
DISTI #
V72:2272_11710272
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 20.65mm Tin T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2401 Container: Cut Strips | Americas - 1800 |
|
$0.2926 / $0.5916 | Buy Now |
DISTI #
71995394
|
RS | Terminal, PIDG, R 16-14 8 | TE Connectivity 53941-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 / $0.5800 | RFQ |
|
Future Electronics | 4.34mm 16AWG Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2950 | Buy Now |
DISTI #
AMP53941-2
|
Heilind Electronics | TERMINAL,PIDG R 16-14 8 | Americas - 0 in Stock |
|
$0.3017 / $0.3500 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 8 RoHS: Compliant |
14411 In Stock 20000 Factory Stock |
|
$0.2576 / $0.5187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53941-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53941-2
TE Connectivity
TERMINAL,PIDG R 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |