Part Details for 53944-1 by TE Connectivity
Overview of 53944-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53944-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9758
|
Newark | Terminal, r Pvf2 Pg 8 3/8 Rohs Compliant: No |Amp Te Connectivity 53944-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
53944-1-ND
|
DigiKey | CONN RING CIRC 8AWG #3/8 CRIMP Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0421 | Buy Now |
DISTI #
53944-1
|
Avnet Americas | Ring Tongue Terminal 8AWG Tin-Lead Loose Piece - Bulk (Alt: 53944-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-53944-1
|
Mouser Electronics | Terminals TERMINAL,R PVF2 PG 8 3/8 RoHS: Not Compliant | 1 |
|
$3.1700 / $6.7400 | Buy Now |
DISTI #
72021535
|
RS | Terminal, R Pvf2 Pg 8 3/8 | TE Connectivity 53944-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $6.3400 | RFQ |
|
Onlinecomponents.com | TERMINAL,R PVF2 PG 8 3/8 | 0 |
|
$3.0800 / $9.0500 | Buy Now |
|
Quest Components | 1148 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
000000000000853107
|
Sager | Terminals TERMINAL,R PVF2 PG 8 3/8 | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,R PVF2 PG 8 3/8 | 0 |
|
$3.0800 / $9.0500 | Buy Now |
Part Details for 53944-1
53944-1 CAD Models
53944-1 Part Data Attributes
|
53944-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53944-1
TE Connectivity
TERMINAL,R PVF2 PG 8 3/8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 8 AWG |