Part Details for 53949-1 by TE Connectivity
Overview of 53949-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 53949-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0368
|
Newark | Terminal, r Pvf2 Pg 4 10 |Amp Te Connectivity 53949-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 / $11.7600 | Buy Now |
DISTI #
15H9788
|
Newark | Terminal, r Pvf2 Pg 4 10 Rohs Compliant: No |Amp Te Connectivity 53949-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 | Buy Now |
DISTI #
53949-1-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
480 In Stock |
|
$11.3384 / $16.0100 | Buy Now |
DISTI #
53949-1
|
Avnet Americas | Ring Tongue Terminal 4AWG 49.48mm 13.87mm Tin-Lead Loose Piece - Bulk (Alt: 53949-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Bulk | 74 Factory Stock |
|
$9.7404 / $11.7215 | Buy Now |
DISTI #
571-53949-1
|
Mouser Electronics | Terminals TERMINAL,R PVF2 PG 4 10 RoHS: Compliant | 76 |
|
$12.5000 / $17.5000 | Buy Now |
DISTI #
72021634
|
RS | Terminal, R Pvf2 Pg 4 10 | TE Connectivity 53949-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5000 / $17.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks Container: Box | 0Box |
|
$9.7200 | Buy Now |
DISTI #
AMP53949-1
|
Heilind Electronics | TERMINAL,R PVF2 PG 4 10 | Americas - 0 in Stock |
|
$12.1391 / $12.3202 | Buy Now |
|
Onlinecomponents.com | TERMINAL,R PVF2 PG 4 10 RoHS: Compliant |
983 In Stock |
|
$11.0100 / $15.6100 | Buy Now |
|
Quest Components | 80 |
|
$13.6080 / $17.4960 | Buy Now |
Part Details for 53949-1
53949-1 CAD Models
53949-1 Part Data Attributes
|
53949-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53949-1
TE Connectivity
TERMINAL,R PVF2 PG 4 10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.77 mm2 | |
Wire Gauge | 4 AWG |