Part Details for 539668-2 by TE Connectivity
Overview of 539668-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 539668-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J1802
|
Newark | Die Locator, Hd, Crimp Die Applications:Matrize Xii & Iii+ Crimp Contacts, For Use With:Amp 539635-1 Hand Crimping Tools, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Hts Te Connectivity 539668-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$555.3600 / $620.5000 | Buy Now |
DISTI #
52M8486
|
Newark | Matrize Type 3+ Rohs Compliant: Yes |Amp Te Connectivity 539668-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
539668-2
|
Avnet Americas | Connector Accessories Screw Machined Contacts Tool Die Set - Bulk (Alt: 539668-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP539668-2
|
Heilind Electronics | MATRIZE TYPE 3+ | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
539668-2
|
TTI | Punches & Dies MATRIZE TYPE 3+ Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP539668-2
|
Interstate Connecting Components | MATRIZE TYPE 3+ | 1 |
|
Buy Now |
Part Details for 539668-2
539668-2 CAD Models
539668-2 Part Data Attributes
|
539668-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
539668-2
TE Connectivity
Tool And Machinery
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |