Part Details for 53988-00019-00 by tesa UK Ltd
Overview of 53988-00019-00 by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00019LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 19 Positions, Tin Plating, Natural Color | |
67000-019LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 19 Position. | |
10147603-00019LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 19 Positions, Halogen Free, Natural Color |
Price & Stock for 53988-00019-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53988-50/25-RD
|
TME | Tape: electrical insulating, W: 50mm, L: 25m, Thk: 0.15mm, red, 240% Min Qty: 1 | 51 |
|
$3.4000 / $6.0900 | Buy Now |