There are no models available for this part yet.
Overview of 53988-00036-00 by tesa UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021111-00036T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 1.27mm (0.050in) pitch. | |
20021323-00036T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 36 positions, 1.27mm (0.500in) pitch. | |
51966-10003600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board |
Price & Stock for 53988-00036-00 by tesa UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53988-19/20-BL
|
TME | Tape: electrical insulating, W: 19mm, L: 20m, Thk: 0.15mm, blue, 240% Min Qty: 1 | 133 |
|
$1.1300 / $2.0200 | Buy Now |