There are no models available for this part yet.
Overview of 53989-0615 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153MEB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 53989-0615 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK7221
|
Newark | 2.0 I/O Mold Cover A |Molex 53989-0615 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now | |
DISTI #
0539890615
|
Avnet Americas | Socket Mold Cover for 2mm Pitch I/O Connectors Polycarbonate Gray (Alt: 0539890615) Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.7309 | Buy Now | |
DISTI #
538-53989-0615
|
Mouser Electronics | I/O Connectors 2.0 I/O MOLD COVER A RoHS: Compliant | 0 |
|
$0.8380 / $0.8810 | Order Now | |
Onlinecomponents.com | I/O Connector Socket Mold Cover A - 2mm Pitch - Gray. RoHS: Compliant | 0 |
|
$0.8000 / $1.1200 | Buy Now |
CAD Models for 53989-0615 by Molex
Part Data Attributes for 53989-0615 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|