Part Details for 53M15-04-2-10N by Grayhill Inc
Overview of 53M15-04-2-10N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53M15-04-2-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M15-04-2-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
53M15-04-2-10N
|
Avnet Americas | Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-04-2-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.3600 / $166.9700 | Buy Now |
DISTI #
53M15-04-2-10N
|
Avnet Americas | Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-04-2-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000383776
|
Sager | Rotary Switches Rotary Switch, Military, 15°, , 4 deck, 2 pole/deck, 10 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 53M15-04-2-10N
53M15-04-2-10N CAD Models
53M15-04-2-10N Part Data Attributes:
|
53M15-04-2-10N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
53M15-04-2-10N
Grayhill Inc
Rotary Switch, 10 Positions, DP10T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 47.83 mm | |
Body Length or Diameter | 32.54 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 15 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |