Part Details for 53D151F250HJ6 by Vishay Intertechnologies
Overview of 53D151F250HJ6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D151F250HJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9096
|
Newark | Capacitor,150Uf,250Vdc,10-% Tol,50+% Tol |Vishay 53D151F250HJ6 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $15.1600 | Buy Now |
DISTI #
53D151F250HJ6
|
Avnet Americas | 150uF 250V 22.23x41.28 85°C Axi - Bulk (Alt: 53D151F250HJ6) RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0700 / $13.6150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 Lead time: 28 Weeks | 0 |
|
$12.8800 | Buy Now |