Part Details for 53D151F300JP6 by Vishay Intertechnologies
Overview of 53D151F300JP6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53D151F300JP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53D151F300JP6
|
Avnet Americas | 150uF 300V 25.4x66.68 85°C Axi - Bulk (Alt: 53D151F300JP6) RoHS: Compliant Min Qty: 68 Package Multiple: 68 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5554 / $18.3195 | Buy Now |
DISTI #
75-53D151F300JP6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 300volts RoHS: Not Compliant | 0 |
|
$19.7600 | Order Now |