There are no models available for this part yet.
Overview of 53D151F450HT6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 53D151F450HT6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K6543
|
Newark | 150Uf 450V 22.23X92.08 85 Axi |Vishay 53D151F450HT6 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1700 / $19.3800 | Buy Now | |
DISTI #
53D151F450HT6
|
Avnet Americas | 150uF 450V 22.23x92.08 85°C Axi - Bulk (Alt: 53D151F450HT6) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4262 / $17.4008 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 28 Weeks | 0 |
|
$16.4600 | Buy Now |