Part Details for 53HS15-03-1-12N by Grayhill Inc
Overview of 53HS15-03-1-12N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53HS15-03-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C6744
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 53HS15-03-1-12N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.7000 / $228.5800 | Buy Now |
DISTI #
53HS15-03-1-12N-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.2060 | Buy Now |
DISTI #
53HS15-03-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53HS15-03-1-12N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$92.1466 / $144.6924 | Buy Now |
DISTI #
706-53HS15-03-1-12N
|
Mouser Electronics | Rotary Switches 53HS15-03-1-12N RoHS: Compliant | 0 |
|
$144.4900 / $150.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$134.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$179.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.7000 / $219.1400 | Buy Now |
DISTI #
000000000000383419
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$144.4900 / $153.2400 | Buy Now |
Part Details for 53HS15-03-1-12N
53HS15-03-1-12N CAD Models
53HS15-03-1-12N Part Data Attributes
|
53HS15-03-1-12N
Grayhill Inc
Buy Now
|
Compare Parts:
53HS15-03-1-12N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |