Part Details for 53M15-01-1-24N-C by Grayhill Inc
Overview of 53M15-01-1-24N-C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53M15-01-1-24N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2280
|
Newark | Switch, Rotary, Sp24T, 250Ma, 115V, No. Of Switch Positions:24 Position, No. Of Poles:1 Pole, Angle Of Throw:15°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:115V, Product Range:53 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 53M15-01-1-24N-C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
44AJ8495
|
Newark | 53M15-01-1-24N-C |Grayhill 53M15-01-1-24N-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.8000 / $133.6900 | Buy Now |
DISTI #
53M15-01-1-24N-C-ND
|
DigiKey | SWITCH ROTARY 24POS 250MA 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3260 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC Automotive RoHS: Compliant |
8 In Stock |
|
$87.4800 / $124.7200 | Buy Now |
DISTI #
Grayhill 53M15-01-1-24N-C
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now | |
DISTI #
000000000000383622
|
Sager | Rotary Switches Rotary Switch, Military, 15-deg, , 1 deck, 1 pole/deck, 24 positions/pole, non-shorting, continuous, 53M15-01A24N | 0 |
|
Buy Now | |
DISTI #
53M15-01-1-24N-C
|
Avnet Abacus | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC (Alt: 53M15-01-1-24N-C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1533440
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$78.5733 | Buy Now |
DISTI #
1533440
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$70.0464 / $94.2402 | Buy Now |
|
Master Electronics | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC Automotive RoHS: Compliant |
8 In Stock |
|
$87.4800 / $124.7200 | Buy Now |
Part Details for 53M15-01-1-24N-C
53M15-01-1-24N-C CAD Models
53M15-01-1-24N-C Part Data Attributes
|
53M15-01-1-24N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
53M15-01-1-24N-C
Grayhill Inc
Rotary Switch, 24 Positions, SP24T, On-on, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Length | 0.437 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | CONTINUOUS ROTATION | |
Body Height | 22.46 mm | |
Body Length or Diameter | 32.54 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 15 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 24 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP24T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |