-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 24 Positions, SP24T, On-on, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M15-01-1-24N-F-ND
|
DigiKey | SWITCH ROTARY 24POS 250MA 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3260 | Buy Now |
DISTI #
706-53M15-01-1-24N-F
|
Mouser Electronics | Rotary Switches Multi-Deck Rotary Switches Military Style 15 deg angle of throw, 1 deck, 02 thru 24, Non-shorting, Fixed Stop between last and first positions RoHS: Compliant | 5 |
|
$76.6000 / $100.6500 | Buy Now |
DISTI #
72640620
|
RS | Rotary Switch, SP24T, Non-Shorting, Flatted Actuator, 250mA, 115VAC, Solder | Grayhill 53M15-01-1-24N-F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.3000 | RFQ |
|
Onlinecomponents.com | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant | 0 |
|
$71.2200 / $92.2800 | Buy Now |
DISTI #
000000000000383624
|
Sager | Rotary Switches Multi-Deck Rotary Switches Military Style 15 deg angle of throw, 1 deck, 02 thru 24, Non-shorting, Fixed Stop between last and first positions | 0 |
|
Buy Now | |
|
Neutron USA | Rotary Switch, 1deck, 1pole/deck, 24pos, Non-shorting, 15° throw, Solder Lug | 5 |
|
$211.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53M15-01-1-24N-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
53M15-01-1-24N-F
Grayhill Inc
Rotary Switch, 24 Positions, SP24T, On-on, Latched, 0.25A, 30VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.437 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Additional Feature | STOP B/W LAST & FIRST POSITION | |
Body Height | 22.46 mm | |
Body Length or Diameter | 32.54 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 15 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 24 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP24T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |