Part Details for 53M15-03-1-22N by Grayhill Inc
Overview of 53M15-03-1-22N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53M15-03-1-22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M15-03-1-22N-ND
|
DigiKey | SWITCH ROTARY 22POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
53M15-03-1-22N
|
Avnet Americas | Switch Rotary SP22T 22 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-03-1-22N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-53M15-03-1-22N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 15°, , 3 deck, 1 pole/deck, 22 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$109.3100 / $118.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.6500 / $165.1400 | Buy Now |
DISTI #
53M15-03-1-22N
|
Avnet Americas | Switch Rotary SP22T 22 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-03-1-22N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000383713
|
Sager | Rotary Switches Rotary Switch, Military, 15°, , 3 deck, 1 pole/deck, 22 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 53M15-03-1-22N
53M15-03-1-22N CAD Models
53M15-03-1-22N Part Data Attributes:
|
53M15-03-1-22N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
53M15-03-1-22N
Grayhill Inc
Rotary Switch, 22 Positions, SP22T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 40.18 mm | |
Body Length or Diameter | 32.54 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 15 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 22 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP22T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |