Part Details for 53M15-06B24N by Grayhill Inc
Overview of 53M15-06B24N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53M15-06B24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7213
|
Newark | 53M15-06-1-24N-F |Grayhill 53M15-06B24N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.4600 / $346.1000 | Buy Now |
DISTI #
53M15-06B24N
|
Avnet Americas | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-06B24N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$139.5192 / $219.0844 | Buy Now |
DISTI #
706-53M15-06B24N
|
Mouser Electronics | Rotary Switches 53M15-06-1-24N-F RoHS: Compliant | 0 |
|
$218.7800 / $227.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$204.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$272.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.2200 / $331.8000 | Buy Now |
DISTI #
000000000006156102
|
Sager | Rotary Switches 53M15-06-1-24N-F Min Qty: 10 | 0 |
|
$218.7700 / $228.5700 | Buy Now |