Part Details for 53M15-10A24S by Grayhill Inc
Overview of 53M15-10A24S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53M15-10A24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M15-10A24S-ND
|
DigiKey | SWITCH ROTARY 24POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
53M15-10A24S
|
Avnet Americas | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-10A24S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$297.5000 / $309.7700 | Buy Now |
DISTI #
53M15-10A24S
|
Avnet Americas | Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 53M15-10A24S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |