There are no models available for this part yet.
Overview of 53MS15-01A24N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T653MS15BC8 | Renesas Electronics Corporation | 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T653MS15BC | Renesas Electronics Corporation | 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 53MS15-01A24N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53MS15-01A24N-ND
|
DigiKey | SWITCH ROTARY 24POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
53MS15-01A24N
|
Avnet Americas | 53MS15-01-1-24N-C /PANEL SEAL, 15&DEG, , 12 DECK, - Bulk (Alt: 53MS15-01A24N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.4100 / $87.9000 | Buy Now |