Part Details for 54-533 by NTE Electronics Inc
Overview of 54-533 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5511
|
Newark | Switch, Rocker, Spst, 16A, 250V, Green, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:-, Contact Current Ac Max:16A Rohs Compliant: Yes |Nte Electronics 54-533 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-54-533-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
766 In Stock |
|
$1.6800 / $1.8700 | Buy Now |
|
Quest Components | 18 |
|
$32.4000 / $36.0000 | Buy Now |