Part Details for 54-561 by NTE Electronics Inc
Overview of 54-561 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Paddle Lever Screw 0.05A 12VDC Panel Mount with Threads RoHS: Compliant |
1 In Stock |
|
$5.0100 / $8.1200 | Buy Now |
|
Quest Components | TOGGLE SWITCH, PADDLE HANDLE, SPST, 50A, 12VDC, ON-NONE-OFF, .5"MTG HOLE, RED | 2 |
|
$7.2000 / $10.8000 | Buy Now |