Part Details for 54-651 by NTE Electronics Inc
Overview of 54-651 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0553
|
Newark | Switch Pushbutton Spst Off-(On) 10A 250Vac 15A 125Vac Screw Terminals Rohs Compliant: Yes |Nte Electronics 54-651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 15A 125VAC - Round, Plunger, Metal Actuator - Screw Terminal - Panel Mount, Rear. RoHS: Compliant |
95 In Stock |
|
$12.2900 / $17.8400 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH | 2 |
|
$19.0060 | Buy Now |