Part Details for 54-700-B by NTE Electronics Inc
Overview of 54-700-B by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54-700-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0467
|
Newark | Switch Push Button Spst 3A 125Vac Off-(On) Solder Terminals Black Body Black Actuator |Nte Electronics 54-700-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-54-700-B-ND
|
DigiKey | SWITCH PUSHBUTTON SPST Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
277 In Stock |
|
$1.1000 / $1.2200 | Buy Now |