There are no models available for this part yet.
Overview of 54.010.7553.6 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 54.010.7553.6 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B2045
|
Newark | Feed-Through Term9700 A/8 S35 Blau |Wieland Electric 54.010.7553.6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.2200 | Buy Now | |
Onlinecomponents.com | Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 50A RoHS: Compliant |
75 In Stock |
|
$1.8800 / $8.2300 | Buy Now | ||
Master Electronics | Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 50A RoHS: Compliant |
75 In Stock |
|
$1.8800 / $8.2300 | Buy Now |
CAD Models for 54.010.7553.6 by Wieland Electric GmbH
Part Data Attributes for 54.010.7553.6 by Wieland Electric GmbH
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
DIN RAIL
|
Rated Current
|
50 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
10 mm2
|
Wire Gauge
|
8 AWG
|