54.016.7553.0
Wieland Electric GmbH
Description: Modular Terminal Block, 70A, 16mm2

Overview of 54.016.7553.0 by Wieland Electric GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for 54.016.7553.0 by Wieland Electric GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 88F5804
Newark 9700 A/10 S 35 |Wieland Electric 54.016.7553.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 70A RoHS: Compliant 2 In Stock
  • 1 $16.5800
  • 4 $15.0700
  • 25 $4.3300
  • 50 $3.3000
  • 100 $3.1500
  • 250 $3.0200
  • 500 $2.9500
  • 1,000 $2.8800
$2.8800 / $16.5800 Buy Now
Master Electronics Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 70A RoHS: Compliant 2 In Stock
  • 1 $16.5800
  • 4 $15.0700
  • 25 $4.3300
  • 50 $3.3000
  • 100 $3.1500
  • 250 $3.0200
  • 500 $2.9500
  • 1,000 $2.8800
$2.8800 / $16.5800 Buy Now

CAD Models for 54.016.7553.0 by Wieland Electric GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54.016.7553.0 by Wieland Electric GmbH

54.016.7553.0
Wieland Electric GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WIELAND ELECTRIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLYAMIDE
Fastening Method
SCREW
Mounting Type
DIN RAIL
Rated Current
70 A
Rated Voltage
600 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Cross Section
16 mm2
Wire Gauge
6 AWG
Want to compare parts?
  1. 54.016.7553.0
    Wieland Electric GmbH
    Modular Terminal Block, 70A, 16mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54.016.7553.0 by Wieland Electric GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54.016.7553.0 by Wieland Electric GmbH

Select Manufacturer
Which Manufacturer of 54.016.7553.0 would you like to use for your alert(s)?
  • Please alert me when 54.016.7553.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54.016.7553.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54.016.7553.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54.016.7553.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54.016.7553.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54.016.7553.0 by Wieland Electric GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: