Part Details for 5400-566J by API Delevan
Overview of 5400-566J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5400/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT | |
5400/BDA | Rochester Electronics LLC | 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA) |
Price & Stock for 5400-566J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5400-566J-ND
|
DigiKey | FIXED IND 56MH 86MA 5.83 OHM TH Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6960 | Buy Now |
DISTI #
807-5400-566J
|
Mouser Electronics | RF Inductors - Leaded Radial Leaded, Filter Inductor, 56000 uH , +/- 5% RoHS: Not Compliant | 0 |
|
$63.5400 | Order Now |
Part Details for 5400-566J
5400-566J CAD Models
5400-566J Part Data Attributes
|
5400-566J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5400-566J
API Delevan
General Purpose Inductor, 56000uH, 5%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | POWDER | |
DC Resistance | 5.83 Ω | |
Inductance-Nom (L) | 56000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33.02 mm | |
Package Length | 18.542 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Self Resonance Frequency | 0.062 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |