Part Details for 5400-566K by API Delevan
Overview of 5400-566K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5400-566K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5400-566K-ND
|
DigiKey | FIXED IND 56MH 86MA 5.83 OHM TH Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.4349 | Buy Now |
DISTI #
807-5400-566K
|
Mouser Electronics | RF Inductors - Leaded Radial Leaded, Filter Inductor, 56000 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$57.3900 | Order Now |
Part Details for 5400-566K
5400-566K CAD Models
5400-566K Part Data Attributes
|
5400-566K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5400-566K
API Delevan
General Purpose Inductor, 56000uH, 10%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | POWDER | |
DC Resistance | 5.83 Ω | |
Inductance-Nom (L) | 56000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33.02 mm | |
Package Length | 18.542 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Self Resonance Frequency | 0.062 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |