Part Details for 540127 by Fischer Connectors
Overview of 540127 by Fischer Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-401-27LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 540127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FISCHER-540127
|
TME | Plastic anchor, with screw, 8x60, zinc-plated steel, SXRL-FUS Min Qty: 1 | 0 |
|
$38.5800 / $41.5400 | RFQ |