There are no models available for this part yet.
Overview of 540129 by Fischer Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-401-29LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 540129 by Fischer Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FISCHER-540129
|
TME | Plastic anchor, with screw, 8x80, zinc-plated steel, SXRL-FUS Min Qty: 1 | 1 |
|
$40.8200 / $43.9600 | Buy Now |