Part Details for 540160/556303/556501 by SPC Multicomp
Overview of 540160/556303/556501 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 540160/556303/556501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9713
|
Newark | Thermostat, 0/120°C, Transducer Function:-, Thermostat Type:Adjustable, Thermostat Set Point:0°C To +120°C, Contact Rating:15A At 250Vac, Contact Operation:-, Load Type:Resistive, Thermostat Mounting:Panel, Product Range:-, Svhc:No Rohs Compliant: Yes |Multicomp 540160/556303/556501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$35.1800 / $44.1800 | Buy Now |